Rhodius 210251 LSK FK Flap Disc 115 mm Stainless Steel Long-lasting

MPN
210251
Brand
Rhodius
EAN-13
4011890096925
Order Code
10-4650
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £4.48
10+ £4.23
50+ £4.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Rhodius flap disc has a diameter of 115 mm and a bore diameter of 22.23 mm, specifically designed for use with stainless steel. Manufactured by Rhodius, it serves as an abrasive pad mount ideal for grinding, blending, and finishing applications. This versatile flap wheel is suitable for both professional and DIY use, ensuring efficient and smooth surface treatment.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Grit 60
Material Suitability Stainless steel

Reviews

Be the first to submit a review

Trustpilot