Rhodius 210249 LSK FK Flap Disc 115mm 22.23mm for Stainless Steel Grinding

MPN
210249
Brand
Rhodius
EAN-13
4011890096901
Order Code
10-4649
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £4.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Rhodius flap disc, part number 210249, is a durable abrasive tool with a diameter of 115 mm and a bore diameter of 22.23 mm, ideal for use on stainless steel. This LSK FK flap disc is manufactured by Rhodius and is designed for efficient material removal and surface finishing. Typically used for grinding and polishing metal surfaces, it provides reliable performance in various metalworking applications.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Grit 40
Material Suitability Stainless steel

Reviews

Be the first to submit a review

Trustpilot