Rhodius 210248 XT15 ACCU Cutting Discs 125mm 10 Pieces Long Battery Life

MPN
210248
Brand
Rhodius
EAN-13
4011890096758
Order Code
10-4648
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £21.83 £18.56
10+ £17.57
50+ £17.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Rhodius XT15 ACCU BOX cutting disc is a high-performance tool with a 125 mm diameter, suitable for various cutting applications. Manufactured by Rhodius, this straight cutting disc is designed for efficient and precise cuts. Typically used in metalworking, this pack includes 10 discs for enhanced value.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Misc Attribute #####gerade
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot