Rhodius 210182 LSK FK Flap Disc 125mm 22.23mm Bore Stainless Steel

MPN
210182
Brand
Rhodius
EAN-13
4011890095652
Order Code
10-4644
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.48
10+ £4.23
50+ £4.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Rhodius manufactures the LSK FK flap disc, featuring a diameter of 125 mm and a bore diameter of 22.23 mm, designed primarily for stainless steel. This abrasive pad mount is ideal for grinding, blending, and finishing metal surfaces. The flap disc provides efficient material removal and long-lasting durability, typical to Rhodius products.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Grit 40
Material Suitability Stainless steel

Reviews

Be the first to submit a review

Trustpilot