Rhodius 209497 Cutting disc off-set 150 mm for stainless steel

MPN
209497
Brand
Rhodius
EAN-13
4011890090008
Order Code
17-5184
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £2.12
10+ £1.98
50+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Rhodius 209497 Cutting disc off-set 150 mm for stainless steel, designed within the abrasives category, provides precision and efficiency. This cutting disc, measuring 150 mm in diameter, is engineered specifically for use with stainless steel and steel materials, ensuring minimal burr formation and an extended lifespan due to its offset design. Its robust construction offers a high level of performance in demanding environments, making it well-suited for applications such as industrial fabrication, metalworking, and the construction of stainless steel structures. The disc's material compatibility and design enable smooth, clean cuts, which are crucial in maintaining the integrity of metal surfaces in professional engineering projects.
Type Cutting Discs
Diameter 150mm
Bore Size 22.23mm
Quantity 1
Rotational speed (max.) 10200rpm
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot