Rhodius 209338 XT10 MINI Cutting Disc 75mm Stainless & Steel Powerful

Order Code:

10-4642

Brand: Rhodius MPN: 209338 EAN-13: 4011890084151
Qty Unit Price (Ex VAT)
2+ £2.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 in stock, despatched in 4 working days

The Rhodius XT10 MINI cutting disc is designed for efficient cutting of stainless steel and steel materials. With a diameter of 75 mm, this disc provides precise and straight cuts. It is suitable for use in metalworking applications where accuracy and durability are essential.
Type Cutting disc (straight)
Diameter 75mm
Thickness 1
Bore Ø 6mm
Dim (Ø) 75 mm
Rotational speed (max.) 20100 U/min

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot