Rhodius 209315 LSZ F2 Flap Disc 125mm 22.23mm Bore Zircon-fan 5Pieces

MPN
209315
Brand
Rhodius
EAN-13
4011890084021
Order Code
10-4639
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £17.44 £14.83
10+ £13.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Rhodius manufactures the LSZ F2 BOX flap disc, which has a diameter of 125 mm and a bore diameter of 22.23 mm. This abrasive tool is used for grinding and finishing tasks, ideal for metalworking applications. The pack contains five pieces, making it suitable for both professional and DIY use.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 5
Grit 40

Reviews

Be the first to submit a review

Trustpilot