Christmas Opening Hours and Delivery Dates here

Rhodius 209313 LSZ F2 Flap Disc 115mm 5 Pieces Zircon-Fan for Pros

Order Code:

10-4637

Brand: Rhodius MPN: 209313 EAN-13: 4011890084007
  • Country of Origin: Germany
  • View All

Discontinued


The Rhodius flap disc 209313 LSZ F2 BOX, with a diameter of 115 mm and a bore diameter of 22.23 mm, comes in a pack of five pieces. Designed for precision and durability, this abrasive wheel is ideal for tasks such as grinding and finishing metal surfaces. It is widely used in automotive, metalworking, and construction industries for efficient material removal.
Type Flap disc
Diameter 115mm
Bore Ø 22.23mm
Dim (Ø) 115 mm
Grit 60

Trustpilot