Rhodius 208861 Cutting disc straight 150 mm Steel Abrasives

MPN
208861
Brand
Rhodius
EAN-13
4011890073766
Order Code
17-5183
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £1.22
10+ £1.14
50+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Rhodius 208861 is a cutting disc designed for precision cutting applications, characterised by its straight edge and 150 mm diameter, making it suitable for various industrial and engineering uses. This steel abrasive product is engineered for efficiency in cutting through steel with a high degree of accuracy, owing to its durable construction and superior abrasive materials. Typically employed in metalworking and fabrication, the disc ensures clean cuts in ferrous materials, which is essential for maintaining the integrity and quality of the workpiece. Its compatibility with standard cutting tools and machinery makes it a versatile choice for professionals seeking reliable performance in demanding environments.
Type Cutting Discs
Diameter 150mm
Bore Size 22.23mm
Quantity 1
Material Suitability Steel
Rotational speed (max.) 10200rpm
Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot