Rhodius 208746 Jumbo Speed Flap Disc 125mm Stainless Steel High Performance

MPN
208746
Brand
Rhodius
EAN-13
4011890072158
Order Code
10-4634
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Rhodius 208746 JUMBO SPEED flap disc is designed with a diameter of 125 mm and a bore diameter of 22.23 mm. This durable flap disc is specifically suited for use on stainless steel. Ideal for grinding and finishing applications, it efficiently handles abrasive tasks with precision.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Grit 40
Material Suitability Stainless steel

Reviews

Be the first to submit a review

Trustpilot