Rhodius 208745 JUMBO SPEED Flap Disc 115mm 22.23mm Bore High Performance

MPN
208745
Brand
Rhodius
EAN-13
4011890072134
Order Code
10-4633
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £4.26
10+ £3.98
50+ £3.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Rhodius JUMBO SPEED Flap Disc 208745 is a high-performance abrasive tool with a diameter of 115 mm and a bore diameter of 22.23 mm, designed specifically for stainless steel applications. Known for its durability and efficiency, this flap disc is ideal for grinding and blending processes in metalworking. It is a versatile tool used for smoothing edges, removing material, and finishing surfaces.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Grit 80
Material Suitability Stainless steel

Reviews

Be the first to submit a review

Trustpilot