Rhodius 208744 Jumbo Speed Flap Disc 115mm Stainless Steel High Performance

MPN
208744
Brand
Rhodius
EAN-13
4011890072110
Order Code
10-4632
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £4.21 £3.79
10+ £3.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Rhodius flap disc, model number 208744, is designed with a Jumbo Speed feature for efficient performance. With a diameter of 115 mm and a bore diameter of 22.23 mm, this abrasive tool is ideal for working on stainless steel. It is commonly used in metalworking applications for grinding and polishing surfaces.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Grit 60
Material Suitability Stainless steel

Reviews

Be the first to submit a review

Trustpilot