Rhodius 208702 Cutting disc off-set 180 mm Steel Abrasives

MPN
208702
Brand
Rhodius
EAN-13
4011890071069
Order Code
17-5181
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.52
10+ £1.42
50+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

Rhodius 208702 is the manufacturer's part number for this cutting disc, featuring an off-set design with a diameter of 180 mm, intended for use with steel materials. This abrasive tool is manufactured for precision cutting and is designed to provide efficient and accurate material removal in industrial settings. Engineered for durability and optimal performance, the disc is ideally suited for cutting and grinding applications on various steel substrates in environments such as manufacturing plants, metal fabrication workshops, and construction sites. Its robust construction ensures it can withstand the rigours of heavy-duty use while maintaining consistent performance throughout its lifespan.
Type Cutting Discs
Diameter 180mm
Bore Size 22.23mm
Quantity 1
Material Suitability Steel
Rotational speed (max.) 8500rpm
Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot