Rhodius 208701 Cutting disc straight 125mm steel abrasive 1pc

MPN
208701
Brand
Rhodius
EAN-13
4011890071052
Order Code
17-5180
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £1.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

Rhodius 208701 presents the Cutting Disc Straight 125 mm as a precise and efficient solution for abrasive applications involving steel. This high-quality abrasive cutting disc is designed to deliver clean and accurate cuts through steel materials, making it a reliable choice for both industrial and workshop settings. Its 125 mm diameter is optimised for compatibility with standard angle grinders, allowing for versatile use in metal fabrication tasks. Typical applications include metalworking projects such as cutting steel bars, sheets, and pipes where precision and speed are essential. The single-piece design ensures consistent performance, enhancing the operational efficiency of engineering tasks.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Material Suitability Steel
Rotational speed (max.) 12250rpm
Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot