Rhodius 208372 XTK 35 Disc 115mm Steel/Stainless Bore 22.23mm 1piece

Image Representative of Range

Rhodius 208372 XTK 35 Disc 115mm Steel/Stainless Bore 22.23mm 1piece

MPN
208372
Brand
Rhodius
EAN-13
4011890066423
Order Code
12-8551
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    115mm 125mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The Rhodius 208372 XTK 35 is a cutting and grinding disc designed for precision in cutting steel and stainless steel, with a diameter of 115 mm and a bore diameter of 22.23 mm. Manufactured by Rhodius, it is recognized for its durability and efficient performance in demanding industrial applications. Ideal for professional use, this disc ensures clean cuts and superior grinding in metalworking tasks.
Type Grinding Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Material Suitability Rust and acid-proof steel, Hardox, hardened, high-alloyed and high-strength steel, galvanized parts, steel, and tool steels
Thickness 1.9mm

Reviews

Be the first to submit a review

Trustpilot