Rhodius 208226 XT70 Cutting Disc 125mm Steel/Stainless 10 Pieces

MPN
208226
Brand
Rhodius
EAN-13
4011890063194
Order Code
10-4630
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £12.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 50 despatched in 4 working days

The Rhodius cutting disc is designed for precision cutting of stainless steel and steel materials. Manufactured by Rhodius, the XT70 BOX model features a 125 mm straight edge, ideal for industrial and DIY metalworking tasks. Sold as a set of 10 pieces, these discs ensure durability and efficiency for both professional and occasional use.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Rotational speed (max.) 12250 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot