Rhodius 208122 Cutting disc off-set 230 mm Stainless Steel

MPN
208122
Brand
Rhodius
EAN-13
4011890064863
Order Code
17-5176
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £2.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

Rhodius 208122 is a high-quality cutting disc designed specifically for precision and efficiency in metalworking applications. This off-set abrasive disc has a diameter of 230 mm and is optimised for use with stainless steel, though it is also suitable for cutting standard steel materials. The design of the disc ensures durability and accurate cutting performance, making it ideal for use in industrial settings where precision is critical. Engineers and technicians utilise this cutting disc in fabrication, construction, and maintenance tasks that require reliable and precise material removal.
Type Cutting Discs
Diameter 230mm
Bore Size 22.23mm
Quantity 1
Rotational speed (max.) 6650rpm
Thickness 1.9mm

Reviews

Be the first to submit a review

Trustpilot