Rhodius 207439 Cutting disc straight 125 mm Stainless Steel

MPN
207439
Brand
Rhodius
EAN-13
4011890061374
Order Code
17-5175
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £1.11
10+ £1.04
50+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 129 in stock

Rhodius 207439 Cutting disc is a precision-engineered abrasive tool designed for efficient material removal tasks. This straight cutting disc has a diameter of 125 mm and is specifically optimised for stainless steel applications, although it is also suitable for cutting through regular steel materials. Engineered with a focus on durability and performance, the Rhodius 207439 ensures clean, burr-free cuts thanks to its high-quality abrasive composition. Commonly used in metalworking and fabrication industries, it is ideal for tasks such as cutting pipes, sheets, and structural components where maintaining the integrity of the metal is crucial. This product facilitates a seamless workflow in industrial settings, where precision and reliability are paramount.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Rotational speed (max.) 12250rpm
Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot