Rhodius 207438 Cutting disc straight 115 mm Stainless Steel

MPN
207438
Brand
Rhodius
EAN-13
4011890061367
Order Code
17-5174
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £1.02
10+ £0.952
50+ £0.924
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

Rhodius 207438 Cutting Disc Straight 115 mm Stainless Steel is a precision-engineered abrasive tool designed for efficient and high-performance cutting of metals, specifically stainless steel. This 115 mm disc is made from high-quality materials to ensure durability and a clean, precise cut. The disc's straight design is optimised for use in angle grinders, making it suitable for applications in industrial metalworking, fabrication shops, and maintenance operations where cutting stainless steel and mild steel is required. Its robust construction allows for a smooth operation, reducing vibration and enhancing the user's control during the cutting process. Ideal for engineers and professionals seeking reliable and consistent cutting performance in demanding environments, it provides an essential solution in metallurgical processes.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Rotational speed (max.) 13300rpm
Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot