Rhodius 206799 XT10 MINI Cutting Disc 50mm Stainless Steel Powerful

MPN
206799
Brand
Rhodius
EAN-13
4011890058107
Order Code
10-4623
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

The Rhodius XT10 Mini cutting disc is a versatile tool ideal for working with stainless steel and steel. Designed for precision, this straight cutting disc ensures clean and efficient cuts. Typically used in metalworking, it is particularly suited for detailed and delicate applications.
Type Cutting Discs
Diameter 50mm
Bore Size 6mm
Rotational speed (max.) 30600 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot