Rhodius 206313 Cutting disc offset 230mm Steel Cutting Disc

MPN
206313
Brand
Rhodius
EAN-13
4011890056387
Order Code
17-5172
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £4.38
10+ £4.09
50+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Rhodius 206313 is a high-quality cutting disc offset designed for precision in steel applications. This 230 mm steel cutting disc is part of the abrasives category, offering engineers a reliable and efficient tool for cutting through various steel materials. Featuring an off-set design, it enhances cutting performance by providing increased clearance and allowing for deeper cuts without compromising safety. The disc's robust composition ensures durability and longevity, even under demanding operational environments. Used typically in industries such as metal fabrication and construction, this cutting disc is ideal for tasks that require precision and clean cuts in steel workpieces.
Type Cutting Discs
Diameter 230mm
Bore Size 22.23mm
Quantity 1
Material Suitability Steel
Rotational speed (max.) 6650rpm
Thickness 1.9mm

Reviews

Be the first to submit a review

Trustpilot