Rhodius 206265 Cutting disc straight 180 mm Steel Cutting Disc

MPN
206265
Brand
Rhodius
EAN-13
4011890056172
Order Code
17-5170
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £2.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Rhodius 206265 is a high-performance cutting disc designed for precision in metalworking applications, with a diameter of 180 mm. As an abrasive tool, this straight steel cutting disc is engineered for efficiency when cutting through various steel materials, offering durability and a high cutting speed to optimise productivity. It is particularly suitable for applications in construction and metal fabrication industries where clean, precise cuts are essential. The cutting disc's robust construction ensures longevity and maintains integrity under demanding conditions, making it a reliable choice for both industrial and workshop settings. Its design facilitates compatibility with standard angle grinders, enhancing its versatility and ease of use in professional environments.
Type Cutting Discs
Diameter 180mm
Bore Size 22.23mm
Quantity 1
Material Suitability Steel
Rotational speed (max.) 8500rpm
Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot