Rhodius 206262 Cutting disc off-set 180 mm Stainless Steel

MPN
206262
Brand
Rhodius
EAN-13
4011890056141
Order Code
17-5167
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.04
10+ £2.87
50+ £2.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Rhodius 206262 is a cutting disc designed for precise and efficient material separation tasks, featuring an off-set structure with a diameter of 180 mm, specifically engineered for use with stainless steel. Belonging to the abrasives category, this cutting disc is ideally suited for cutting tasks where durability and accuracy are essential, making it a reliable choice for industrial and workshop environments. The disc's composition is optimised for high performance against stainless steel, but it is also compatible with general steel, providing versatility for various metalworking applications. Its robust construction ensures longevity under demanding conditions, and it is frequently deployed in fabrication, automotive, and construction projects where precise cuts and material integrity are critical.
Type Cutting Discs
Diameter 180mm
Bore Size 22.23mm
Quantity 1
Rotational speed (max.) 8500rpm
Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot