Rhodius 206258 Cutting disc straight 150 mm Stainless Steel

MPN
206258
Brand
Rhodius
EAN-13
4011890056103
Order Code
17-5164
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £2.60
10+ £2.40
50+ £2.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Rhodius 206258 Cutting Disc Straight 150 mm Stainless Steel is a type of abrasive tool designed for precise cutting applications. This cutting disc is engineered to provide exceptional cutting performance on stainless steel materials, making it an essential tool for metalworking and fabrication tasks. With a diameter of 150 mm, it accommodates various industrial cutting needs while ensuring durability and efficiency. The cutting disc is particularly suited for applications in construction, automotive, and manufacturing sectors where clean, straight cuts on stainless steel or other steels are required. Its robust construction and efficient design make it ideal for achieving high-quality surface finishes while maintaining the structural integrity of the material being processed.
Type Cutting Discs
Diameter 150mm
Bore Size 22.23mm
Quantity 1
Rotational speed (max.) 10200rpm
Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot