Rhodius 206172 Cutting disc 115 mm Steel

MPN
206172
Brand
Rhodius
EAN-13
4011890056073
Order Code
17-5162
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.98
10+ £1.85
50+ £1.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

Rhodius 206172 Cutting Disc is a high-performance abrasive tool designed for precision and efficiency in cutting tasks. This cutting disc, with a diameter of 115 mm, is crafted specifically for use on steel, making it an essential component in metalworking and fabrication applications. The straight design of the disc ensures a consistent and smooth cut, enhancing the quality of the final product. Suitable for use in engineering environments, it is ideal for cutting through various steel components, providing reliability and durability in demanding industrial settings. This single-piece cutting disc is particularly valued for its ability to maintain sharpness and cut integrity over extended use.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Material Suitability Steel
Rotational speed (max.) 13300rpm
Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot