Rhodius 206170 Cutting disc straight 115 mm Steel Cutting Disc

MPN
206170
Brand
Rhodius
EAN-13
4011890056059
Order Code
17-5160
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.94
10+ £1.82
50+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

Rhodius 206170 is a cutting disc designed for precision and durability, featuring a straight configuration with a diameter of 115 mm. Engineered as part of the abrasives category, this steel cutting disc is tailored for efficient metalworking operations, offering an optimal balance between cutting speed and longevity. Suitable for both professional industrial environments and smaller workshops, it effectively cuts through steel, providing reliable performance in applications such as metal fabrication, construction, and automotive repair. The disc is crafted to provide a clean cut, minimising material wastage and helping maintain structural integrity in engineering projects. Its robust construction ensures consistent results when used with compatible angle grinders, making it an essential tool for engineers and technicians involved in metal cutting tasks.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Material Suitability Steel
Rotational speed (max.) 13300rpm
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot