Rhodius 206163 XT10 Cutting Disc 125mm Stainless Steel/Steel 1 piece

MPN
206163
Brand
Rhodius
EAN-13
4011890055984
Order Code
10-4622
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

The Rhodius cutting disc XT10, model 206163, is designed for efficiently cutting stainless steel and steel materials. Manufactured by Rhodius, this 125 mm straight cutting disc is ideal for precise, high-quality cuts. It is typically used in metalworking applications for clean and accurate cuts on metal surfaces.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Rotational speed (max.) 12250 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot