Rhodius 206162 XT10 Cutting Disc 115mm Stainless Steel/Steel

MPN
206162
Brand
Rhodius
EAN-13
4011890055977
Order Code
10-4621
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The Rhodius XT10 cutting disc is designed for precise cutting tasks, suitable for stainless steel and steel materials. Manufactured by Rhodius, this 115 mm straight cutting disc is built for efficiency and durability. It is ideal for professional metalworking applications.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Rotational speed (max.) 13300 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot