Rhodius 205911 XT 24 Cutting Disc Straight 125mm For Aluminium & Non-Ferrous

Image Representative of Range

Rhodius 205911 XT 24 Cutting Disc Straight 125mm For Aluminium & Non-Ferrous

MPN
205911
Brand
Rhodius
EAN-13
4011890055113
Order Code
12-8542
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The Rhodius XT 24 205911 cutting disc is a straight, durable tool designed for use with aluminium and non-ferrous metals. This 125 mm disc is engineered for efficient and precise cutting in industrial and workshop settings. Rhodius offers this as a single piece, ideal for metalworkers and fabricators needing reliable cutting performance.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Material Suitability Aluminium and other non-ferrous metals
Rotational speed (max.) 12200 U/min
Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot