Rhodius 205710 XT67 Cutting Disc 180mm Extra Thin High Service Life

MPN
205710
Brand
Rhodius
EAN-13
4011890054338
Order Code
10-4619
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £3.30
10+ £3.12
50+ £3.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The Rhodius cutting disc is a straight disc designed for efficient cutting of steel. With a diameter of 180 mm, it offers precision and durability in metalworking tasks. Typically used in industrial settings, it is ideal for cutting through various steel materials.
Type Cutting Discs
Diameter 180mm
Bore Size 22.23mm
Material Suitability Steel
Rotational speed (max.) 8500 U/min
Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot