Rhodius 205709 Cutting disc straight 150 mm Steel Cutting Disc

MPN
205709
Brand
Rhodius
EAN-13
4011890054321
Order Code
17-5155
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £2.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Rhodius 205709 is the manufacturer's designation for this cutting disc designed for precise applications where metal fabrication is required. This Rhodius cutting disc features a straight profile with a diameter of 150 mm, making it ideal for use in both industrial and workshop settings. As part of the abrasives category, it is engineered to efficiently cut through steel, providing a clean, accurate separation of metal components. Utilising the cutting disc in typical engineering applications such as structural steelwork, automotive body shop production, and metalworking projects ensures high precision and reduces material waste. It is compatible with standard angle grinders, offering durability and consistent performance in demanding environments.
Type Cutting Discs
Diameter 150mm
Bore Size 22.23mm
Quantity 1
Material Suitability Steel
Rotational speed (max.) 10200rpm
Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot