Rhodius 205703 Cutting disc off-set 230mm Stainless Steel Cutting Discs

MPN
205703
Brand
Rhodius
EAN-13
4011890054260
Order Code
17-5154
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockBack-order availability date - 21/10/2026

Rhodius 205703 is an offset cutting disc with a diameter of 230 mm, designed specifically for cutting through stainless steel. This abrasive product is engineered to deliver precise and efficient cutting performance, making it well-suited for demanding industrial applications. Constructed to handle high-speed rotations, the cutting disc provides stability and durability, ensuring consistent results in metalworking environments. Commonly utilised in fabrication shops, construction sites, and maintenance operations, this cutting tool is an essential component for professionals requiring reliable and high-performance cutting of steel materials.
Type Cutting Discs
Diameter 230mm
Bore Size 22.23mm
Quantity 1
Rotational speed (max.) 6650rpm
Thickness 1.9mm

Reviews

Be the first to submit a review

Trustpilot