Rhodius 205700 Cutting disc straight 150 mm Stainless Steel

MPN
205700
Brand
Rhodius
EAN-13
4011890054239
Order Code
17-5153
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £2.12
10+ £1.97
50+ £1.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Rhodius 205700 Cutting Disc Straight 150 mm Stainless Steel is engineered to provide precise and efficient cutting of stainless steel and other steel materials. This abrasive cutting disc, with a straight design and a diameter of 150 mm, is made to ensure durability and optimal performance in demanding environments. Its robust construction and advanced abrasive technology make it suitable for applications such as metal fabrication, manufacturing, and maintenance tasks in both industrial and workshop settings. With a focus on minimising heat generation and ensuring clean cuts, the Rhodius cutting disc is ideal for engineers and professionals seeking reliable and consistent results in steel processing operations.
Type Cutting Discs
Diameter 150mm
Bore Size 22.23mm
Quantity 1
Rotational speed (max.) 10200rpm
Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot