Rhodius 205600 XT67 Cutting Disc 125mm Steel Accurate & Long-lasting

Image Representative of Range

Rhodius 205600 XT67 Cutting Disc 125mm Steel Accurate & Long-lasting

MPN
205600
Brand
Rhodius
EAN-13
4011890053218
Order Code
12-8539
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £2.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

The Rhodius XT67 205600 cutting disc is a high-performance tool designed for precision cutting in steel applications. This 125 mm straight cutting disc is durable and efficient, making it suitable for industrial and construction settings. The disc ensures clean and accurate cuts, enhancing productivity and reducing material waste.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Rotational speed (max.) 12200 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot