Rhodius 205586 LSZ-F1 Mop Wheel Ø125mm Iron & Sulphur-Free KWU Approved

Image Representative of Range

Rhodius 205586 LSZ-F1 Mop Wheel Ø125mm Iron & Sulphur-Free KWU Approved

MPN
205586
Brand
Rhodius
EAN-13
4011890050231
Order Code
12-8536
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Rhodius 205586 LSZ-F1 is a Mop wheel with a diameter of 125 mm designed for efficient material removal and surface finishing. Manufactured by Rhodius, this high-quality flap wheel is ideal for grinding, blending, and finishing metal surfaces. It is commonly used in metalworking and fabrication industries to achieve smooth and polished results.
Type Mop wheel
Diameter 125mm
Bore Size 22.23mm

Reviews

Be the first to submit a review

Trustpilot