Rhodius 205585 LSZ-F1 Mop Wheel 125mm High Performance Iron-Free

Image Representative of Range

Rhodius 205585 LSZ-F1 Mop Wheel 125mm High Performance Iron-Free

MPN
205585
Brand
Rhodius
EAN-13
4011890052334
Order Code
12-8535
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Rhodius 205585 LSZ-F1 mop wheel, with a diameter of 125 mm, is an abrasive pad mount suitable for grinding and polishing tasks. Manufactured by Rhodius, this flap wheel is designed for durability and efficient material removal. Typical applications include smoothing surfaces, deburring, and surface preparation in metalworking and woodworking.
Type Mop wheel
Diameter 125mm
Bore Size 22.23mm

Reviews

Be the first to submit a review

Trustpilot