Rhodius 202384 Cutting disc steel straight 125 mm steel cutting discs

MPN
202384
Brand
Rhodius
EAN-13
4011890043301
Order Code
17-5152
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.67
10+ £1.56
50+ £1.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Rhodius 202384 is a high-performance cutting disc designed for precision in cutting steel, with a straight form factor and a diameter of 125 mm. This abrasive product is engineered to deliver efficient cutting performance with minimal burr, making it suitable for a range of engineering applications such as metal fabrication, structural steelwork, and industrial maintenance tasks. The disc's robust construction ensures a long lifespan and consistent operation, providing reliable performance even under demanding conditions. Its design facilitates clean, fast cuts through steel, which is essential for achieving accurate and professional results in both manual and powered applications.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Colour Multicolour
Material Suitability Steel
Rotational speed (max.) 12250rpm
Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot