Rhodius 200943 Cutting disc 230 mm Steel Abrasives

MPN
200943
Brand
Rhodius
EAN-13
4011890004722
Order Code
17-5150
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.63
10+ £2.46
50+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Rhodius 200943 is a high-performance cutting disc engineered for precision cutting needs, featuring a diameter of 230 mm and specifically formulated for effective operations with steel materials. This industrial-grade abrasive tool is designed to deliver consistent cutting performance and durability, making it an essential component in metalworking and fabrication environments. Its robust construction ensures reliability when cutting through various steel types, including structural and sheet steel. Commonly used in applications such as maintenance workshops, construction sites, and automotive repair facilities, the Rhodius 200943 cutting disc supports precise, efficient processing and enhances productivity by reducing downtime associated with tool changes.
Type Cutting Discs
Diameter 230mm
Bore Size 22.23mm
Quantity 1
Material Suitability Steel
Rotational speed (max.) 6650rpm
Thickness 3mm

Reviews

Be the first to submit a review

Trustpilot