Rhodius 200853 Cutting disc 115 mm Steel Abrasives

MPN
200853
Brand
Rhodius
EAN-13
4011890004432
Order Code
17-5146
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Rhodius 200853 is a cutting disc designed for precision metalworking applications, featuring a diameter of 115 mm and engineered for use with steel. This product is part of the abrasives category, renowned for its ability to deliver efficient and clean cuts in steel materials. The disc's high-quality abrasive composition ensures longevity and performance, making it an essential component for industrial operations involving cutting tasks. Typically employed in engineering environments, this cutting disc is utilised for tasks such as cutting sheet metal, steel rods, and structural elements in the fabrication and maintenance of machinery and infrastructure. Its precision and reliability align with the requirements of professionals seeking durable and effective metalworking solutions.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Colour Multicolour
Material Suitability Steel
Rotational speed (max.) 13300rpm
Thickness 3mm

Reviews

Be the first to submit a review

Trustpilot