Rhodius 200266 Grinding disc 180mm 22.23mm bore Steel Diamond Disc

MPN
200266
Brand
Rhodius
EAN-13
4011890001523
Order Code
17-5143
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.53
10+ £5.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Rhodius 200266 is a precision-engineered grinding disc with a diameter of 180 mm and a bore size of 22.23 mm, specifically designed for effective grinding on steel surfaces. As a type of diamond disc, it employs industrial-grade diamond particles that provide exceptional cutting performance, extended lifespan, and improved wear resistance compared to conventional abrasive materials. This disc is particularly suitable for applications requiring high precision and smooth finishes, such as metal fabrication, automotive repairs, and construction tasks involving steel materials. It is crafted to meet the rigorous demands of professional engineers and technicians, ensuring efficiency and reliability in demanding operational environments.
Type Grinding disc
Diameter 180mm
Bore Size 22.23mm
Bore Diameter 22.23mm
Content 1
Product Type Grinding disc
Rotational speed (max.) 8500U/min
Thickness 10mm

Reviews

Be the first to submit a review

Trustpilot