Rhodius 200238 Grinding disc Diameter 150 mm Bore 22.23 mm Steel

MPN
200238
Brand
Rhodius
EAN-13
4011890001363
Order Code
17-5142
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.85
10+ £3.63
50+ £3.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Rhodius 200238 grinding disc is engineered with precision to serve demanding industrial applications. Boasting a diameter of 150 mm and a bore diameter of 22.23 mm, this grinding disc is constructed from high-quality steel, ensuring durability and consistent performance. Notably classified under diamond discs, it is designed for efficient material removal and surface finishing tasks, providing exceptional cutting efficiency on steel components and assemblies. Engineered for various professional settings, this grinding disc is frequently employed in metal fabrication and construction projects, where precise cutting and long-lasting endurance are critical.
Type Grinding Disc
Diameter 150mm
Bore Size 22.23mm
Quantity 1
Material Suitability Steel
Rotational speed (max.) 10200rpm
Thickness 7mm

Reviews

Be the first to submit a review

Trustpilot