Rhodius 200090 Grinding disc 230mm 22.23mm Steel 1pc Diamond Discs

MPN
200090
Brand
Rhodius
EAN-13
4011890000557
Order Code
17-5141
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.23
10+ £4.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Rhodius 200090 is a precision-engineered grinding disc, designed with a 230 mm diameter and a bore diameter of 22.23 mm, tailored specifically for steel applications. As a diamond disc, it offers exceptional cutting efficiency and durability, making it ideally suited for high-performance environments where precision and longevity are paramount. This disc is optimised for grinding tasks in fields such as metal fabrication, construction, and automotive maintenance, where robust material handling is essential. Its design ensures consistent material removal rates while maintaining structural integrity, facilitating precise, efficient performance in demanding applications.
Type Grinding disc
Diameter 230mm
Bore Size 22.23mm
Bore Diameter 22.23mm
Content 1
Product Type Grinding disc
Rotational speed (max.) 6650U/min
Thickness 7mm

Reviews

Be the first to submit a review

Trustpilot