Rhodius 200056 Grinding disc Diameter 180 mm Bore 22.23 mm Steel

MPN
200056
Brand
Rhodius
EAN-13
4011890000366
Order Code
17-5140
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.50
10+ £3.28
50+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Rhodius 200056 is a grinding disc engineered for professional applications, specified with a diameter of 180 mm and a bore diameter of 22.23 mm, made specifically for use with steel. As part of the Diamond Discs range, this disc is designed to provide precise and efficient material removal, characterised by its durability and ability to maintain performance under high-stress conditions. This grinding disc is typically employed in various engineering applications, such as smoothing weld seams, deburring steel components, and preparing metal surfaces for coating or further fabrication processes. Its robust construction ensures longevity, making it suitable for both manual and automated grinding systems in manufacturing and metalworking environments.
Type Grinding Disc
Diameter 180mm
Bore Size 22.23mm
Quantity 1
Material Suitability Steel
Rotational speed (max.) 8500rpm
Thickness 7mm

Reviews

Be the first to submit a review

Trustpilot