Rhodius 200018 Grinding disc Steel Diameter 125 mm Bore 22.23 mm

MPN
200018
Brand
Rhodius
EAN-13
4011890000120
Order Code
17-5139
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 167 in stock

Rhodius 200018 is a grinding disc designed for precision and efficiency in cutting and grinding applications. This disc features a diameter of 125 mm with a bore diameter of 22.23 mm, optimising it for use with standard angle grinders that can accommodate these specifications. Constructed from durable steel, it ensures longevity and consistent performance in industrial settings where reliability is crucial. Typical applications include metal fabrication, construction, and maintenance projects where precise material removal or surface preparation is required. The Rhodius grinding disc excels in providing clean cuts and smooth finishes, making it an essential tool for engineers seeking high-quality results in demanding environments.
Type Grinding Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Material Suitability Steel
Rotational speed (max.) 12250rpm
Thickness 7mm

Reviews

Be the first to submit a review

Trustpilot