Revell --Conrad Cutting mat 659331

Revell Brand: Revell
Revell 39056, also known as 1669140 - Revell 39056, is a cutting mat specifically designed to support precise airbrush work and intricate modelling tasks. This small-sized cutting mat features a durable, self-healing surface that ensures longevity and reliability during repeated use, making it ideal for hobbyists and professionals who require precision in their work. The mat's grid layout, with clearly marked measurements and angle guides, facilitates accurate cuts and alignment, which are essential for achieving high-level detail in model construction and customisation projects. Suitable for use in engineering applications involving scale model prototyping, the Revell 39056 also helps protect underlying surfaces from damage during cutting operations, thereby maintaining a clean and organised workspace.
Description Image Product Buy Pricing (Ex VAT) Size Length Type Content Width
Revell 39056 Cutting mat small for precise airbrush work and modelling tasks
Revell 39056 Cutting mat small for precise airbrush work and modelling tasks
Standard range
Order code: 17-5131
MPN: 39056

Despatched within 4 working days - 21 in stock
1+ £7.34
10+ £6.86
Price per unit Ex VAT
320 x 300mm 320mm Cutting mat 1 300mm
Revell 39057 Cutting mat large for airbrush accessories green durable
Revell 39057 Cutting mat large for airbrush accessories green durable
Standard range
Order code: 17-5132
MPN: 39057

Despatched within 4 working days - 5 in stock
1+ £15.00
Price per unit Ex VAT
450 x 300mm 450mm Cutting mat 1 300mm

Trustpilot