Revell 39056 Cutting mat small for precise airbrush work and modelling tasks

MPN
39056
Brand
Revell
EAN-13
4009803390567
Order Code
17-5131
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £8.64 £7.34
10+ £6.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Revell 39056, also known as 1669140 - Revell 39056, is a cutting mat specifically designed to support precise airbrush work and intricate modelling tasks. This small-sized cutting mat features a durable, self-healing surface that ensures longevity and reliability during repeated use, making it ideal for hobbyists and professionals who require precision in their work. The mat's grid layout, with clearly marked measurements and angle guides, facilitates accurate cuts and alignment, which are essential for achieving high-level detail in model construction and customisation projects. Suitable for use in engineering applications involving scale model prototyping, the Revell 39056 also helps protect underlying surfaces from damage during cutting operations, thereby maintaining a clean and organised workspace.
Type Cutting mat
Size 320 x 300mm
Content 1
Length 320mm
Width 300mm

Reviews

Be the first to submit a review

Trustpilot