Revell 39057 Cutting mat large for airbrush accessories green durable

MPN
39057
Brand
Revell
EAN-13
4009803390574
Order Code
17-5132
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Revell 39057 presents a large cutting mat designed specifically for airbrush accessories. This product, also known as 1669105, features a durable, self-healing surface that is ideal for precision cutting, ensuring longevity and reliability during repeated use. The mat's green colour provides a clear contrast for various materials being worked on, aiding in accuracy and precision during engineering tasks. It is especially suitable for model builders and hobbyists who require a stable and resilient cutting platform for intricate projects. This cutting mat is an essential tool for precision work in design studios and workshops, supporting high levels of accuracy and repeatability in cutting operations.
Type Cutting mat
Size 450 x 300mm
Content 1
Length 450mm
Width 300mm

Reviews

Be the first to submit a review

Trustpilot