REV 518320777 Switch Box Diameter 60xH61mm for Secure Electrical Installations

Order Code:

10-4581

Brand: REV MPN: 0518320777 EAN-13: 4008297183204
Qty Unit Price (Ex VAT)
20+ £0.398
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
122 in stock, despatched in 4 working days

The REV switch box, model number 0518320777, measures 60 mm in diameter and 61 mm in height. This durable junction box is designed for easy installation in electrical systems. It is typically used for housing switch connections in both residential and commercial settings.
Type Switch box
Enclosure Height 61mm
Colour Black
(Ø) 60mm
Dimensions (Ø x H) 60 mm x 61 mm
Max. fire resistance 650°C
Mounting Type Flush-mount

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot