REV 518320777 Switch Box Diameter 60xH61mm for Secure Electrical Installations

MPN
0518320777
Brand
REV
EAN-13
4008297183204
Order Code
10-4581
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.403
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The REV switch box, model number 0518320777, measures 60 mm in diameter and 61 mm in height. This durable junction box is designed for easy installation in electrical systems. It is typically used for housing switch connections in both residential and commercial settings.
Type Switch box
Material Plastic
Protection Rating Not Specified
Colour Black
Dimensions (Ø x H) 60 mm x 61 mm
(Ø) 60mm
Enclosure Height 61mm
Max. fire resistance 650°C
Mounting Type Flush-mount

Reviews

Be the first to submit a review

Trustpilot