REV 518310777 Switch Box Diameter 60xH40 mm 1 Piece for Electrical Installations

MPN
0518310777
Brand
REV
EAN-13
4008297183105
Order Code
10-4580
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.299
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The REV switch box, model 0518310777, measures 60 mm in diameter and 40 mm in height. It is typically used for housing electrical connections and protecting them within a wall. This junction box is ideal for flush-mounted electrical installations in residential or commercial settings.
Type Switch box
Material Plastic
Protection Rating Not Specified
Colour Black
Dimensions (Ø x H) 60 mm x 40 mm
(Ø) 60mm
Enclosure Height 40mm
Max. fire resistance 650°C
Mounting Type Flush-mount

Reviews

Be the first to submit a review

Trustpilot